VJ0402A100JXACW1BC | |
---|---|
DigiKey Part Number | 720-1592-2-ND - Tape & Reel (TR) 720-1592-1-ND - Cut Tape (CT) 720-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100JXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
50 | ¥0.40560 | ¥20.28 |
100 | ¥0.31850 | ¥31.85 |
500 | ¥0.23512 | ¥117.56 |
1,000 | ¥0.19474 | ¥194.74 |
2,500 | ¥0.18121 | ¥453.03 |
5,000 | ¥0.16579 | ¥828.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15423 | ¥1,542.30 |
20,000 | ¥0.14652 | ¥2,930.40 |
30,000 | ¥0.13881 | ¥4,164.30 |
50,000 | ¥0.12724 | ¥6,362.00 |
100,000 | ¥0.10511 | ¥10,511.00 |
250,000 | ¥0.09639 | ¥24,097.50 |