AD7490WBCSZ | |
---|---|
DigiKey Part Number | 505-AD7490WBCSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7490WBCSZ |
Description | 12 BIT 16 CHANNEL ADC IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 32-LFCSP-SS (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7490WBCSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) | |
Mounting Type | Surface Mount, Wettable Flank |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.79000 | ¥135.79 |
10 | ¥124.83000 | ¥1,248.30 |
70 | ¥119.65200 | ¥8,375.64 |
140 | ¥105.42329 | ¥14,759.26 |
280 | ¥100.24904 | ¥28,069.73 |
490 | ¥93.78143 | ¥45,952.90 |