T55V226M035C0070 | |
---|---|
DigiKey Part Number | 3581-T55V226M035C0070TR-ND - Tape & Reel (TR) 3581-T55V226M035C0070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55V226M035C0070 |
Description | CAP TANT POLY 22UF 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.18200 | ¥111.82 |
50 | ¥10.19980 | ¥509.99 |
100 | ¥8.35590 | ¥835.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.27660 | ¥5,021.28 |
1,600 | ¥5.88433 | ¥9,414.93 |
2,400 | ¥5.49205 | ¥13,180.92 |
4,000 | ¥5.29592 | ¥21,183.68 |
8,000 | ¥5.09977 | ¥40,798.16 |