LT3042HDD#PBF | |
---|---|
DigiKey Part Number | 505-LT3042HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3042HDD#PBF |
Description | IC REG LIN POS ADJ 200MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3042HDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA (Typ) | |
Current - Output | ||
PSRR | 117dB ~ 56dB (120Hz ~ 10MHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
10 | ¥62.21200 | ¥622.12 |
25 | ¥59.31800 | ¥1,482.95 |
121 | ¥51.50545 | ¥6,232.16 |
363 | ¥49.19044 | ¥17,856.13 |
605 | ¥44.85017 | ¥27,134.35 |
1,089 | ¥39.06305 | ¥42,539.66 |