T520A107M006ATE070 | |
---|---|
DigiKey Part Number | 399-10526-2-ND - Tape & Reel (TR) 399-10526-1-ND - Cut Tape (CT) 399-10526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M006ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.18900 | ¥51.89 |
50 | ¥4.54000 | ¥227.00 |
100 | ¥3.69930 | ¥369.93 |
500 | ¥3.02696 | ¥1,513.48 |
1,000 | ¥2.60645 | ¥2,606.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.43831 | ¥4,876.62 |
4,000 | ¥2.31219 | ¥9,248.76 |
10,000 | ¥2.22812 | ¥22,281.20 |
14,000 | ¥2.19112 | ¥30,675.68 |