VSKY20401608-G4-08 | |
---|---|
DigiKey Part Number | 112-VSKY20401608-G4-08TR-ND - Tape & Reel (TR) 112-VSKY20401608-G4-08CT-ND - Cut Tape (CT) 112-VSKY20401608-G4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY20401608-G4-08 |
Description | DIODE SCHOTTKY 40V 2A CLP1608-2L |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount CLP1608-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY20401608-G4-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 340pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CLP1608-2L | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24378 | ¥621.89 |
1,000 | ¥0.84577 | ¥845.77 |
2,000 | ¥0.77862 | ¥1,557.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74627 | ¥3,731.35 |
10,000 | ¥0.67164 | ¥6,716.40 |
25,000 | ¥0.66169 | ¥16,542.25 |
50,000 | ¥0.62189 | ¥31,094.50 |
125,000 | ¥0.61574 | ¥76,967.50 |