ADP5070ACPZ-R7 | |
---|---|
DigiKey Part Number | ADP5070ACPZ-R7TR-ND - Tape & Reel (TR) ADP5070ACPZ-R7CT-ND - Cut Tape (CT) ADP5070ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5070ACPZ-R7 |
Description | IC REG BST SEPIC ADJ DL 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V, 1.6V 2 Output 600mA, 1A 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5070ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±39V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.47200 | ¥504.72 |
25 | ¥47.71920 | ¥1,192.98 |
100 | ¥41.35590 | ¥4,135.59 |
250 | ¥39.23480 | ¥9,808.70 |
500 | ¥35.20524 | ¥17,602.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.69118 | ¥44,536.77 |
3,000 | ¥28.20661 | ¥84,619.83 |