ADP5071ACPZ | |
---|---|
DigiKey Part Number | 505-ADP5071ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5071ACPZ |
Description | IC REG BST SEPIC ADJ DL 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 0.8V, 1.6V 2 Output 1.2A, 2A 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5071ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±39V | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.97000 | ¥65.97 |
10 | ¥59.62800 | ¥596.28 |
25 | ¥56.85280 | ¥1,421.32 |
80 | ¥49.36550 | ¥3,949.24 |
230 | ¥47.14700 | ¥10,843.81 |
440 | ¥42.98698 | ¥18,914.27 |
945 | ¥37.44025 | ¥35,381.04 |