ADP5070CP-EVALZ | |
---|---|
DigiKey Part Number | 505-ADP5070CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5070CP-EVALZ |
Description | EVAL BOARD ADP5070CP LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5070 - DC/DC, Step Up 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | ±15V | |
Current - Output | - | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP5070 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.54000 | ¥473.54 |