LT1930ES5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1930ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1930ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1930ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1930ES5#TRMPBF |
Description | IC REG MULT CONFIG ADJ 1A TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.45V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1930ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.45V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.65600 | ¥496.56 |
25 | ¥47.34840 | ¥1,183.71 |
100 | ¥41.11270 | ¥4,111.27 |
250 | ¥39.26472 | ¥9,816.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.80032 | ¥17,900.16 |
1,000 | ¥31.18093 | ¥31,180.93 |
2,500 | ¥30.02602 | ¥75,065.05 |