TPS53515RVER | |
---|---|
DigiKey Part Number | 296-44496-2-ND - Tape & Reel (TR) 296-44496-1-ND - Cut Tape (CT) 296-44496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53515RVER |
Description | IC REG BUCK ADJ 12A 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53515RVER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.17900 | ¥461.79 |
25 | ¥43.65880 | ¥1,091.47 |
100 | ¥37.83810 | ¥3,783.81 |
250 | ¥35.89724 | ¥8,974.31 |
500 | ¥32.21060 | ¥16,105.30 |
1,000 | ¥27.16547 | ¥27,165.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.01477 | ¥72,044.31 |