PCA2129T/Q900/2,51

DigiKey Part Number
568-10183-2-ND - Tape & Reel (TR)
568-10183-1-ND - Cut Tape (CT)
568-10183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA2129T/Q900/2,51
Description
IC RTC CLOCK/CALENDAR I2C 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCA2129T/Q900/2,51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 4.2V
Voltage - Supply, Battery
1.8V ~ 4.2V
Current - Timekeeping (Max)
1.5µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.32000¥54.32
10¥48.81400¥488.14
25¥46.14480¥1,153.62
100¥39.99230¥3,999.23
250¥37.94160¥9,485.40
500¥34.04500¥17,022.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.71269¥28,712.69
2,000¥27.27705¥54,554.10
Manufacturers Standard Package