PCF2129T/2,518 | |
---|---|
DigiKey Part Number | 568-9818-2-ND - Tape & Reel (TR) 568-9818-1-ND - Cut Tape (CT) 568-9818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF2129T/2,518 |
Description | IC RTC CLOCK/CALENDAR I2C 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 4.2V | |
Voltage - Supply, Battery | 1.8V ~ 4.2V | |
Current - Timekeeping (Max) | 1.5µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.53000 | ¥475.30 |
25 | ¥45.31840 | ¥1,132.96 |
100 | ¥39.34870 | ¥3,934.87 |
250 | ¥37.58048 | ¥9,395.12 |
500 | ¥34.26450 | ¥17,132.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.84327 | ¥29,843.27 |
2,000 | ¥28.73794 | ¥57,475.88 |