74LVC2G02GT,115 | |
---|---|
DigiKey Part Number | 1727-74LVC2G02GT,115TR-ND - Tape & Reel (TR) 1727-74LVC2G02GT,115CT-ND - Cut Tape (CT) 1727-74LVC2G02GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G02GT,115 |
Description | IC GATE NOR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G02GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.52500 | ¥25.25 |
25 | ¥2.31240 | ¥57.81 |
100 | ¥1.72060 | ¥172.06 |
250 | ¥1.55948 | ¥389.87 |
500 | ¥1.29066 | ¥645.33 |
1,000 | ¥0.96803 | ¥968.03 |
2,500 | ¥0.88732 | ¥2,218.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83356 | ¥4,167.80 |
10,000 | ¥0.77978 | ¥7,797.80 |
25,000 | ¥0.71524 | ¥17,881.00 |
50,000 | ¥0.68836 | ¥34,418.00 |