PCA9546AD,118 | |
---|---|
DigiKey Part Number | 568-2022-2-ND - Tape & Reel (TR) 568-2022-1-ND - Cut Tape (CT) 568-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546AD,118 |
Description | IC INTERFACE SPECIALIZED 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.24600 | ¥152.46 |
25 | ¥14.38360 | ¥359.59 |
100 | ¥12.25400 | ¥1,225.40 |
250 | ¥11.50588 | ¥2,876.47 |
500 | ¥10.06768 | ¥5,033.84 |
1,000 | ¥8.34174 | ¥8,341.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.76644 | ¥19,416.10 |
5,000 | ¥7.47880 | ¥37,394.00 |