M24256-BRMN6TP | |
---|---|
DigiKey Part Number | 497-6348-2-ND - Tape & Reel (TR) 497-6348-1-ND - Cut Tape (CT) 497-6348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BRMN6TP |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BRMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.10000 | ¥77.50 |
50 | ¥3.08520 | ¥154.26 |
100 | ¥2.73960 | ¥273.96 |
250 | ¥2.70464 | ¥676.16 |
500 | ¥2.66358 | ¥1,331.79 |
1,000 | ¥2.59241 | ¥2,592.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.53640 | ¥6,341.00 |
5,000 | ¥2.33045 | ¥11,652.25 |
12,500 | ¥2.28957 | ¥28,619.62 |
25,000 | ¥2.23506 | ¥55,876.50 |