APXG200ARA181MH70G | |
---|---|
DigiKey Part Number | 565-4296-2-ND - Tape & Reel (TR) 565-4296-1-ND - Cut Tape (CT) 565-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA181MH70G |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.93400 | ¥49.34 |
50 | ¥4.15260 | ¥207.63 |
100 | ¥3.38080 | ¥338.08 |
500 | ¥2.81744 | ¥1,408.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.37255 | ¥2,372.55 |
2,000 | ¥2.22424 | ¥4,448.48 |
5,000 | ¥2.07598 | ¥10,379.90 |
10,000 | ¥2.00184 | ¥20,018.40 |
25,000 | ¥1.92769 | ¥48,192.25 |