TEN 60-2412N | |
---|---|
DigiKey Part Number | 1951-1580-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2412N |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2412N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥855.79000 | ¥855.79 |
10 | ¥842.21900 | ¥8,422.19 |
25 | ¥787.88520 | ¥19,697.13 |
50 | ¥760.71560 | ¥38,035.78 |
100 | ¥722.67950 | ¥72,267.95 |
250 | ¥672.48544 | ¥168,121.36 |