STGB3NC120HDT4 | |
---|---|
DigiKey Part Number | 497-11215-2-ND - Tape & Reel (TR) 497-11215-1-ND - Cut Tape (CT) 497-11215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB3NC120HDT4 |
Description | IGBT 1200V 14A 75W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 14 A 75 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB3NC120HDT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 14 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 3A | |
Power - Max | 75 W | |
Switching Energy | 236µJ (on), 290µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 15ns/118ns | |
Test Condition | 800V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 51 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥15.10600 | ¥151.06 |
100 | ¥12.02160 | ¥1,202.16 |
500 | ¥10.17228 | ¥5,086.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.63105 | ¥8,631.05 |
2,000 | ¥8.19950 | ¥16,399.00 |
5,000 | ¥7.89123 | ¥39,456.15 |
10,000 | ¥7.62999 | ¥76,299.90 |