SKB02N120ATMA1 | |
---|---|
DigiKey Part Number | SKB02N120ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKB02N120ATMA1 |
Description | IGBT 1200V 6.2A 62W TO263-3-2 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 6.2 A 62 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 6.2 A | |
Current - Collector Pulsed (Icm) | 9.6 A | |
Vce(on) (Max) @ Vge, Ic | 3.6V @ 15V, 2A | |
Power - Max | 62 W | |
Switching Energy | 220µJ | |
Input Type | Standard | |
Gate Charge | 11 nC | |
Td (on/off) @ 25°C | 23ns/260ns | |
Test Condition | 800V, 2A, 91Ohm, 15V | |
Reverse Recovery Time (trr) | 50 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |