BAT54CM,315 | |
---|---|
DigiKey Part Number | 1727-2170-2-ND - Tape & Reel (TR) 1727-2170-1-ND - Cut Tape (CT) 1727-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CM,315 |
Description | DIODE ARR SCHOT 30V 200MA SOT883 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-101, SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CM,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.93840 | ¥93.84 |
500 | ¥0.78240 | ¥391.20 |
1,000 | ¥0.54365 | ¥543.65 |
2,000 | ¥0.47120 | ¥942.40 |
5,000 | ¥0.43707 | ¥2,185.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.27195 | ¥2,719.50 |