PI3USB30EZMEX | |
---|---|
DigiKey Part Number | 31-PI3USB30EZMEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB30EZMEX |
Description | USB2 SWITCH U-QFN1418-10 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 850MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16419 | ¥6,492.57 |
6,000 | ¥2.01493 | ¥12,089.58 |
15,000 | ¥1.94031 | ¥29,104.65 |
30,000 | ¥1.86568 | ¥55,970.40 |