MPC508AU | |
---|---|
DigiKey Part Number | MPC508AU-ND |
Manufacturer | |
Manufacturer Product Number | MPC508AU |
Description | IC MUX 8:1 1.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC508AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.5kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.91000 | ¥94.91 |
10 | ¥87.20500 | ¥872.05 |
40 | ¥83.58825 | ¥3,343.53 |
120 | ¥73.64742 | ¥8,837.69 |
280 | ¥70.03286 | ¥19,609.20 |
520 | ¥65.51471 | ¥34,067.65 |
1,000 | ¥60.09281 | ¥60,092.81 |