LTC2632ACTS8-HZ12#TRMPBF | |
---|---|
DigiKey Part Number | LTC2632ACTS8-HZ12#TRMPBFTR-ND - Tape & Reel (TR) LTC2632ACTS8-HZ12#TRMPBFCT-ND - Cut Tape (CT) LTC2632ACTS8-HZ12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2632ACTS8-HZ12#TRMPBF |
Description | IC DAC 12BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2632ACTS8-HZ12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
10 | ¥69.59900 | ¥695.99 |
25 | ¥66.35720 | ¥1,658.93 |
100 | ¥57.61870 | ¥5,761.87 |
250 | ¥55.02904 | ¥13,757.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥50.17368 | ¥25,086.84 |
1,000 | ¥43.69965 | ¥43,699.65 |