SN65LVDS9638DGNR | |
---|---|
DigiKey Part Number | 296-50530-2-ND - Tape & Reel (TR) 296-50530-1-ND - Cut Tape (CT) 296-50530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS9638DGNR |
Description | IC DRIVER 2/0 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS9638DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.27200 | ¥222.72 |
25 | ¥21.01400 | ¥525.35 |
100 | ¥17.90360 | ¥1,790.36 |
250 | ¥16.81124 | ¥4,202.81 |
500 | ¥14.70968 | ¥7,354.84 |
1,000 | ¥12.18807 | ¥12,188.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.40291 | ¥26,007.28 |