LTC1923EUH#PBF | |
---|---|
DigiKey Part Number | LTC1923EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1923EUH#PBF |
Description | IC THERMOELEC COOLER CNTRLR32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler/Heater PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1923EUH#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Thermoelectric Cooler/Heater | |
Current - Supply | 2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.97000 | ¥335.97 |
10 | ¥313.44800 | ¥3,134.48 |
73 | ¥300.31192 | ¥21,922.77 |
146 | ¥272.15774 | ¥39,735.03 |
292 | ¥262.77291 | ¥76,729.69 |