MCR718T4G | |
---|---|
DigiKey Part Number | MCR718T4GOSTR-ND - Tape & Reel (TR) MCR718T4GOSCT-ND - Cut Tape (CT) MCR718T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR718T4G |
Description | SCR 600V 4A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 75 µA | |
Voltage - On State (Vtm) (Max) | 2.2 V | |
Current - On State (It (AV)) (Max) | 2.6 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.46100 | ¥64.61 |
100 | ¥5.02750 | ¥502.75 |
500 | ¥4.26140 | ¥2,130.70 |
1,000 | ¥3.47139 | ¥3,471.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26788 | ¥8,169.70 |
5,000 | ¥3.11226 | ¥15,561.30 |
12,500 | ¥2.96861 | ¥37,107.62 |
25,000 | ¥2.93388 | ¥73,347.00 |