LM79L12ACM/NOPB | |
---|---|
DigiKey Part Number | LM79L12ACM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM79L12ACM/NOPB |
Description | IC REG LINEAR -12V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 52dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74800 | ¥67.48 |
95 | ¥5.26379 | ¥500.06 |
285 | ¥4.92042 | ¥1,402.32 |
570 | ¥4.34832 | ¥2,478.54 |
1,045 | ¥3.43288 | ¥3,587.36 |
2,565 | ¥3.20400 | ¥8,218.26 |
5,035 | ¥3.04379 | ¥15,325.48 |