HCPL-817-56CE | |
---|---|
DigiKey Part Number | 516-3136-2-ND - Tape & Reel (TR) 516-3136-1-ND - Cut Tape (CT) 516-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-817-56CE |
Description | OPTOISOLATOR 5KV TRANSISTOR 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.26400 | ¥32.64 |
100 | ¥2.16020 | ¥216.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.66760 | ¥1,667.60 |
2,000 | ¥1.50689 | ¥3,013.78 |
5,000 | ¥1.40642 | ¥7,032.10 |
10,000 | ¥1.35620 | ¥13,562.00 |
25,000 | ¥1.33610 | ¥33,402.50 |
50,000 | ¥1.28085 | ¥64,042.50 |