ADN8834ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADN8834ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADN8834ACPZ-R7CT-ND - Cut Tape (CT) 505-ADN8834ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8834ACPZ-R7 |
Description | IC THERMO COOLER DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADN8834ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 3.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.91000 | ¥121.91 |
10 | ¥112.02100 | ¥1,120.21 |
25 | ¥107.38040 | ¥2,684.51 |
100 | ¥94.61000 | ¥9,461.00 |
250 | ¥89.96668 | ¥22,491.67 |
500 | ¥84.16222 | ¥42,081.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥77.19705 | ¥115,795.58 |