ADM3053BRWZ-REEL7 | |
---|---|
DigiKey Part Number | ADM3053BRWZ-REEL7TR-ND - Tape & Reel (TR) ADM3053BRWZ-REEL7CT-ND - Cut Tape (CT) ADM3053BRWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3053BRWZ-REEL7 |
Description | IC TXRX/ISO 1/1 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3053BRWZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5 ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.92000 | ¥113.92 |
10 | ¥104.73500 | ¥1,047.35 |
25 | ¥100.38920 | ¥2,509.73 |
100 | ¥88.45180 | ¥8,845.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥84.11060 | ¥33,644.24 |
800 | ¥78.68418 | ¥62,947.34 |