MAX17501GATB+T | |
---|---|
DigiKey Part Number | MAX17501GATB+TTR-ND - Tape & Reel (TR) MAX17501GATB+TCT-ND - Cut Tape (CT) MAX17501GATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17501GATB+T |
Description | IC REG BUCK ADJ 500MA 10TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17501GATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |
10 | ¥35.15300 | ¥351.53 |
25 | ¥33.22960 | ¥830.74 |
100 | ¥28.79790 | ¥2,879.79 |
250 | ¥27.32156 | ¥6,830.39 |
500 | ¥24.51546 | ¥12,257.73 |
1,000 | ¥20.67564 | ¥20,675.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.64186 | ¥49,104.65 |