MAX38904BATD+T | |
---|---|
DigiKey Part Number | 175-MAX38904BATD+TTR-ND - Tape & Reel (TR) 175-MAX38904BATD+TCT-ND - Cut Tape (CT) 175-MAX38904BATD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38904BATD+T |
Description | IC REG LINEAR POS ADJ 2A 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38904BATD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.95000 | ¥39.95 |
10 | ¥26.56500 | ¥265.65 |
25 | ¥23.08160 | ¥577.04 |
100 | ¥19.16940 | ¥1,916.94 |
250 | ¥17.26892 | ¥4,317.23 |
500 | ¥16.10994 | ¥8,054.97 |
1,000 | ¥15.14713 | ¥15,147.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.78947 | ¥31,973.67 |
5,000 | ¥12.30866 | ¥61,543.30 |