SN74AHC1G125DCKR | |
---|---|
DigiKey Part Number | 296-8745-2-ND - Tape & Reel (TR) 296-8745-1-ND - Cut Tape (CT) 296-8745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G125DCKR |
Description | IC BUF NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G125DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.49400 | ¥37.35 |
100 | ¥0.94580 | ¥94.58 |
250 | ¥0.73000 | ¥182.50 |
500 | ¥0.62214 | ¥311.07 |
1,000 | ¥0.42313 | ¥423.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38162 | ¥1,144.86 |
6,000 | ¥0.33184 | ¥1,991.04 |
15,000 | ¥0.28207 | ¥4,231.05 |
30,000 | ¥0.26547 | ¥7,964.10 |
75,000 | ¥0.24888 | ¥18,666.00 |
150,000 | ¥0.21570 | ¥32,355.00 |