MAX8877EUK33+T | |
---|---|
DigiKey Part Number | MAX8877EUK33+TR-ND - Tape & Reel (TR) MAX8877EUK33+CT-ND - Cut Tape (CT) MAX8877EUK33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8877EUK33+T |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8877EUK33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.75000 | ¥493.75 |
100 | ¥16.82560 | ¥1,682.56 |
250 | ¥15.79868 | ¥3,949.67 |
500 | ¥13.82382 | ¥6,911.91 |
1,000 | ¥11.45403 | ¥11,454.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.66410 | ¥26,660.25 |
5,000 | ¥10.26913 | ¥51,345.65 |