SN74HC193DR | |
---|---|
DigiKey Part Number | 296-41634-2-ND - Tape & Reel (TR) 296-41634-1-ND - Cut Tape (CT) 296-41634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC193DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC193DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39100 | ¥33.91 |
25 | ¥3.16240 | ¥79.06 |
100 | ¥2.53110 | ¥253.11 |
250 | ¥2.34996 | ¥587.49 |
500 | ¥1.98842 | ¥994.21 |
1,000 | ¥1.53646 | ¥1,536.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40092 | ¥3,502.30 |
5,000 | ¥1.31053 | ¥6,552.65 |
12,500 | ¥1.22015 | ¥15,251.88 |
25,000 | ¥1.15689 | ¥28,922.25 |
62,500 | ¥1.12977 | ¥70,610.62 |