SN74HC163DR | |
---|---|
DigiKey Part Number | 296-31790-2-ND - Tape & Reel (TR) 296-31790-1-ND - Cut Tape (CT) 296-31790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC163DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.67960 | ¥66.99 |
100 | ¥1.99420 | ¥199.42 |
250 | ¥1.80716 | ¥451.79 |
500 | ¥1.49550 | ¥747.75 |
1,000 | ¥1.12162 | ¥1,121.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02816 | ¥2,570.40 |
5,000 | ¥0.96587 | ¥4,829.35 |
12,500 | ¥0.90354 | ¥11,294.25 |
25,000 | ¥0.82877 | ¥20,719.25 |
62,500 | ¥0.79761 | ¥49,850.62 |