CD74HC30M96 | |
---|---|
DigiKey Part Number | 296-14521-2-ND - Tape & Reel (TR) 296-14521-1-ND - Cut Tape (CT) 296-14521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC30M96 |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66900 | ¥26.69 |
25 | ¥2.44480 | ¥61.12 |
100 | ¥1.81920 | ¥181.92 |
250 | ¥1.64884 | ¥412.21 |
500 | ¥1.36456 | ¥682.28 |
1,000 | ¥1.02342 | ¥1,023.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93812 | ¥2,345.30 |
5,000 | ¥0.88126 | ¥4,406.30 |
12,500 | ¥0.82440 | ¥10,305.00 |
25,000 | ¥0.75618 | ¥18,904.50 |
62,500 | ¥0.72775 | ¥45,484.38 |