MC74HC30ADR2G | |
---|---|
DigiKey Part Number | 488-MC74HC30ADR2GTR-ND - Tape & Reel (TR) 488-MC74HC30ADR2GCT-ND - Cut Tape (CT) 488-MC74HC30ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC30ADR2G |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC30ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.90200 | ¥39.02 |
25 | ¥3.64200 | ¥91.05 |
100 | ¥2.70590 | ¥270.59 |
250 | ¥2.28956 | ¥572.39 |
500 | ¥2.18532 | ¥1,092.66 |
1,000 | ¥1.61302 | ¥1,613.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50893 | ¥3,772.33 |
5,000 | ¥1.40488 | ¥7,024.40 |
12,500 | ¥1.33203 | ¥16,650.38 |
25,000 | ¥1.30082 | ¥32,520.50 |
62,500 | ¥1.28793 | ¥80,495.62 |