CD4023BM96 | |
---|---|
DigiKey Part Number | 296-41218-2-ND - Tape & Reel (TR) 296-41218-1-ND - Cut Tape (CT) 296-41218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4023BM96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4023BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.35640 | ¥83.91 |
100 | ¥2.68640 | ¥268.64 |
250 | ¥2.49424 | ¥623.56 |
500 | ¥2.11052 | ¥1,055.26 |
1,000 | ¥1.63087 | ¥1,630.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48696 | ¥3,717.40 |
5,000 | ¥1.39104 | ¥6,955.20 |
12,500 | ¥1.29511 | ¥16,188.88 |
25,000 | ¥1.22795 | ¥30,698.75 |
62,500 | ¥1.19917 | ¥74,948.12 |