TLC074IDR | |
---|---|
DigiKey Part Number | 296-7244-2-ND - Tape & Reel (TR) 296-7244-1-ND - Cut Tape (CT) 296-7244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC074IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC074IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.73100 | ¥217.31 |
25 | ¥20.54080 | ¥513.52 |
100 | ¥17.80210 | ¥1,780.21 |
250 | ¥16.88920 | ¥4,222.30 |
500 | ¥15.15480 | ¥7,577.40 |
1,000 | ¥12.78111 | ¥12,781.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.88062 | ¥27,201.55 |
5,000 | ¥10.47765 | ¥52,388.25 |