CD4023BMT | |
---|---|
DigiKey Part Number | 296-CD4023BMTTR-ND - Tape & Reel (TR) 296-CD4023BMTCT-ND - Cut Tape (CT) 296-CD4023BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4023BMT |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4023BMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥9.95500 | ¥99.55 |
25 | ¥9.45000 | ¥236.25 |
100 | ¥7.76080 | ¥776.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.25492 | ¥1,813.73 |
500 | ¥6.41128 | ¥3,205.64 |
1,250 | ¥5.06156 | ¥6,326.95 |
2,500 | ¥4.72416 | ¥11,810.40 |
6,250 | ¥4.48793 | ¥28,049.56 |
12,500 | ¥4.31922 | ¥53,990.25 |