DS1100Z-200+ | |
---|---|
DigiKey Part Number | DS1100Z-200+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100Z-200+ |
Description | IC DELAY LINE 5TAP 200NS 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 200ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-200+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 40ns | |
Tap Increment | 40 ns | |
Available Total Delays | 200ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥63.69100 | ¥636.91 |
25 | ¥60.72600 | ¥1,518.15 |
100 | ¥52.72790 | ¥5,272.79 |
300 | ¥50.35837 | ¥15,107.51 |
500 | ¥45.91490 | ¥22,957.45 |
1,000 | ¥39.99040 | ¥39,990.40 |