TPS63700DRCT | |
---|---|
DigiKey Part Number | 296-18729-2-ND - Tape & Reel (TR) 296-18729-1-ND - Cut Tape (CT) 296-18729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63700DRCT |
Description | IC REG BUCK-BST ADJ 360MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63700DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -15V | |
Current - Output | ||
Frequency - Switching | 1.38MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.39988 | ¥4,099.97 |
500 | ¥14.34972 | ¥7,174.86 |
1,250 | ¥11.88980 | ¥14,862.25 |
2,500 | ¥11.06981 | ¥27,674.53 |
6,250 | ¥10.65980 | ¥66,623.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥20.98400 | ¥209.84 |
25 | ¥19.79560 | ¥494.89 |
100 | ¥16.86700 | ¥1,686.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
10 | ¥21.72900 | ¥217.29 |
25 | ¥20.49800 | ¥512.45 |
100 | ¥17.46570 | ¥1,746.57 |