360mA Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,888 In Stock | 1 : ¥20.15000 Cut Tape (CT) 3,000 : ¥9.22635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,269 In Stock | 1 : ¥24.23000 Cut Tape (CT) 250 : ¥16.39912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock | 3,000 : ¥8.91016 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock | 500 : ¥13.85732 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |