-2V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,989 In Stock | 1 : ¥19.46000 Cut Tape (CT) 3,000 : ¥8.91048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
2,400 In Stock | 1 : ¥23.40000 Cut Tape (CT) 250 : ¥16.39988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
242 In Stock | 1 : ¥56.62000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
167 In Stock | 1 : ¥39.70000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,300 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.25V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
674 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | 3,000 : ¥8.91048 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock | 500 : ¥13.85782 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.7V | 5.5V | -2V | -15V | 360mA | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥27.35001 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥29.85912 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |