AP7335A-50W-7 | |
---|---|
DigiKey Part Number | AP7335A-50W-7DITR-ND - Tape & Reel (TR) AP7335A-50W-7DICT-ND - Cut Tape (CT) AP7335A-50W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335A-50W-7 |
Description | IC REG LINEAR 5V 300MA SOT25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7335A-50W-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.34160 | ¥58.54 |
100 | ¥1.74290 | ¥174.29 |
250 | ¥1.57988 | ¥394.97 |
500 | ¥1.30750 | ¥653.75 |
1,000 | ¥0.98058 | ¥980.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89889 | ¥2,696.67 |
6,000 | ¥0.84441 | ¥5,066.46 |
15,000 | ¥0.78993 | ¥11,848.95 |
30,000 | ¥0.72455 | ¥21,736.50 |
75,000 | ¥0.69732 | ¥52,299.00 |