AP7384-50SA-7 | |
---|---|
DigiKey Part Number | 31-AP7384-50SA-7TR-ND - Tape & Reel (TR) 31-AP7384-50SA-7CT-ND - Cut Tape (CT) 31-AP7384-50SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7384-50SA-7 |
Description | IC REG LIN 5V 50MA SOT23 T&R 3K |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.68600 | ¥26.86 |
25 | ¥2.45840 | ¥61.46 |
100 | ¥1.83030 | ¥183.03 |
250 | ¥1.65840 | ¥414.60 |
500 | ¥1.37244 | ¥686.22 |
1,000 | ¥1.02933 | ¥1,029.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94355 | ¥2,830.65 |
6,000 | ¥0.88635 | ¥5,318.10 |
15,000 | ¥0.82917 | ¥12,437.55 |
30,000 | ¥0.76055 | ¥22,816.50 |
75,000 | ¥0.73196 | ¥54,897.00 |