AP7375-50SA-7 | |
---|---|
DigiKey Part Number | 31-AP7375-50SA-7TR-ND - Tape & Reel (TR) 31-AP7375-50SA-7CT-ND - Cut Tape (CT) 31-AP7375-50SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-50SA-7 |
Description | LDOCMOSLOWCURRSOT23T&R3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.82200 | ¥28.22 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.92300 | ¥192.30 |
250 | ¥1.74308 | ¥435.77 |
500 | ¥1.44248 | ¥721.24 |
1,000 | ¥1.08186 | ¥1,081.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99170 | ¥2,975.10 |
6,000 | ¥0.93161 | ¥5,589.66 |
15,000 | ¥0.87150 | ¥13,072.50 |
30,000 | ¥0.79938 | ¥23,981.40 |
75,000 | ¥0.76933 | ¥57,699.75 |