THVD1400DRLR | |
---|---|
DigiKey Part Number | 296-THVD1400DRLRTR-ND - Tape & Reel (TR) 296-THVD1400DRLRCT-ND - Cut Tape (CT) 296-THVD1400DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1400DRLR |
Description | IC TRANSCEIVER HALF 1/1 SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | THVD1400DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.14100 | ¥71.41 |
25 | ¥6.77680 | ¥169.42 |
100 | ¥5.56550 | ¥556.55 |
250 | ¥5.20284 | ¥1,300.71 |
500 | ¥4.59794 | ¥2,298.97 |
1,000 | ¥3.62986 | ¥3,629.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.38788 | ¥13,551.52 |
8,000 | ¥3.21849 | ¥25,747.92 |
12,000 | ¥3.09750 | ¥37,170.00 |
28,000 | ¥3.00070 | ¥84,019.60 |